- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VRT562MB50U
Available Replacements
Chemi-Con
EKMH101VRT562MB50U
Cap Alum 5600UF 20% 100V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Alum 5600UF 20% 100V Snap
Search Keywords: EKMH101VRT562MB50U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMH101VRT562MB50U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
64 |
Frequently Asked Questions
Is EKMH101VRT562MB50U discontinued?
Yes, EKMH101VRT562MB50U from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH101VRT562MB50U?
The recommended replacement for EKMH101VRT562MB50U is EKMH101VRT562MB50T from Chemi-Con, available from OnlineComponents.com.
Is EKMH101VRT562MB50U RoHS compliant?
Yes, EKMH101VRT562MB50U is RoHS compliant.
What is the lead time for EKMH101VRT562MB50U?
The standard lead time for EKMH101VRT562MB50U is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.93
25
$5.30
64
$5.18
128
$4.78
256
$4.65
512
$4.64
1,024
$4.59
2,560 +
$4.51
Click for Quote
Log in
to unlock special pricing