- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VNN472MA50S
Description
+
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105°C
Search Keywords: EKMH101VNN472MA50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VNN472MA50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.33
200
$3.18
400
$3.04
600
$2.92
1,000
$2.87
2,600
$2.77
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing