- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG630EC3102ML25S
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105A°C Bulk
Search Keywords: EKMG630EC3102ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG630EC3102ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.273
250
$0.922
500
$0.892
1,000
$0.663
2,500
$0.566
5,000
$0.556
7,500
$0.546
10,000 +
$0.544
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments