- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG500EFC4R7ME11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMG500EFC4R7ME11D
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 30mA 1000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 30mA 1000h 105A°C Bulk
Search Keywords: EKMG500EFC4R7ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG500EFC4R7ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier's Standard Package:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EKMG500EFC4R7ME11D discontinued?
Yes, EKMG500EFC4R7ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG500EFC4R7ME11D?
The recommended replacement for EKMG500EFC4R7ME11D is EMZA500ARA100MF61G from Chemi-Con, available from OnlineComponents.com.
Is EKMG500EFC4R7ME11D RoHS compliant?
Yes, EKMG500EFC4R7ME11D is RoHS compliant.
What is the lead time for EKMG500EFC4R7ME11D?
The standard lead time for EKMG500EFC4R7ME11D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.