- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG500EC3R47ME11D
Description
+
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 1000h 105A°C Bulk
Search Keywords: EKMG500EC3R47ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG500EC3R47ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:0.472179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Buy all 800 in-stock or the regular minimum order quantity of 1000
Stock lot only:
800
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0699
1,000
$0.0635
3,000
$0.0410
5,000
$0.0404
8,000
$0.0398
25,000
$0.0392
50,000
$0.0386
100,000
$0.0380
150,000 +
$0.0375
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments