- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG401ELL470MLN3S
Description
+
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105A°C Bulk
Search Keywords: EKMG401ELL470MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG401ELL470MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
924
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.056
250
$0.801
500
$0.760
1,000
$0.757
2,500
$0.742
5,000
$0.722
7,500
$0.712
10,000 +
$0.709
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments