- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG350ETD471MJ16S
Description
+
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 1000h 105A°C Ammo
Search Keywords: EKMG350ETD471MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG350ETD471MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,100
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.1869
1,600
$0.1242
3,200
$0.1215
5,600
$0.1207
8,000
$0.1198
25,600
$0.1160
50,400
$0.1157
100,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT