- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG160ELL103MMP1S
Description
+
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2060mA 1000h 105A°C Bulk
Search Keywords: EKMG160ELL103MMP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG160ELL103MMP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.207
100
$1.160
250
$1.128
500
$0.747
1,000
$0.731
2,500
$0.711
5,000
$0.695
7,500 +
$0.686
Click for Quote
Log in
to unlock special pricing