- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMA350ETD100ME07D
Description
+
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 105°C Automotive Ammo
Search Keywords: EKMA350ETD100ME07D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMA350ETD100ME07D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 2000
Stock lot only:
25
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0942
2,000
$0.0856
4,000
$0.0555
6,000
$0.0543
8,000
$0.0535
26,000
$0.0527
50,000
$0.0519
100,000
$0.0511
150,000 +
$0.0503
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments