- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF500ELL182MM25S
Description
+
Cap Alum 1800UF 20% 50V Rad Th
Search Keywords: EGXF500ELL182MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF500ELL182MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.438
100
$1.286
250
$1.257
500
$1.239
1,000
$1.205
2,500
$1.190
5,000
$0.744
7,500 +
$0.742
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments