- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF401ELL680MU40S
Description
+
Cap Alum 68UF 20% 400V Radial Th
Search Keywords: EGXF401ELL680MU40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF401ELL680MU40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.252
100
$1.853
250
$1.775
500
$1.727
1,000
$1.639
2,500
$1.599
5,000
$1.006
7,500 +
$0.982
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments