- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF251ELL470MJ35S
Description
+
Miniature Aluminum Electrolytic Capacitors
Search Keywords: EGXF251ELL470MJ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF251ELL470MJ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole2190
-
Size:10 x 35 mm
-
Termination Style:Radial2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$1.349
400
$1.012
600
$0.945
800 +
$0.926
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments