- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE500ELL101MJC5S
Description
+
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 520mA 3000h 125A°C Automotive Bulk
Search Keywords: EGXE500ELL101MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE500ELL101MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Buy all 60 in-stock or the regular minimum order quantity of 100
Stock lot only:
60
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2757
100
$0.2506
500
$0.2279
2,000
$0.2159
4,000
$0.1475
6,000
$0.1453
10,000
$0.1431
26,000
$0.1408
50,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing