- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE250ELL101MH12D
Description
+
Cap Aluminum Lytic 100uF 25V 20% (8 X 12mm) Radial 3.5mm 340mA 2000h 125A°C Automotive Bulk
Search Keywords: EGXE250ELL101MH12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE250ELL101MH12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:8 x 12 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.5371
500
$0.3657
1,000
$0.3438
3,000
$0.3339
5,000
$0.3205
8,000
$0.3189
15,000
$0.3173
25,000 +
$0.3157
Click for Quote
Log in
to unlock special pricing