- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE160ELL222ML25S
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 1620mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXE160ELL222ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE160ELL222ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
958
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.8873
250
$0.7938
500
$0.7757
1,000
$0.5063
2,500
$0.4856
5,000
$0.4783
7,500
$0.4711
10,000 +
$0.4641
Click for Quote
Log in
to unlock special pricing