- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD800ELL391MK25H
Description
+
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 0.052 Ohm 2520mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD800ELL391MK25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD800ELL391MK25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.2925
25
$1.1750
250
$0.9540
500
$0.9120
1,000
$0.8730
2,500
$0.8370
5,000
$0.8010
7,500
$0.5610
10,000 +
$0.5590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments