- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD630ELL102ML25H
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.038 Ohm 2940mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD630ELL102ML25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD630ELL102ML25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
705
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$2.800
100
$1.684
250
$1.591
500
$1.402
1,000
$1.203
2,500
$1.126
5,000
$1.116
7,500 +
$1.110
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments