- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD500ELL821MK25H
Description
+
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 25mm) Radial 5mm 0.058 Ohm 3350mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD500ELL821MK25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD500ELL821MK25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,740
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.51
250
$1.47
500
$1.41
1,000
$1.35
2,500
$1.30
5,000 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments