- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD250ELL362MK30H
Description
+
Cap Aluminum Lytic 3600uF 25V 20% (12.5 X 30mm) Radial 5mm 0.028 Ohm 4490mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD250ELL362MK30H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD250ELL362MK30H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:36002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.729
100
$1.450
250
$1.405
500
$1.342
1,000
$1.284
2,500
$1.232
5,000
$1.187
7,500 +
$0.831
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments