- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD250ELL202MK20H
Description
+
Cap Aluminum Lytic 2000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.042 Ohm 2760mA 3000h 135A°C Automotive Bulk
Search Keywords: EGPD250ELL202MK20H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD250ELL202MK20H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,925
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.125
250
$0.999
500
$0.961
1,000
$0.923
2,500
$0.872
5,000
$0.821
7,500
$0.575
10,000 +
$0.564
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments