- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD101ELL621MM30H
Description
+
Cap Aluminum Lytic 620uF 100V 20% (18 X 30mm) Radial 7.5mm 0.037 Ohm 3920mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD101ELL621MM30H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD101ELL621MM30H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:620 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 30 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.02
100
$3.01
250
$2.91
500
$2.83
1,000
$2.82
2,500 +
$2.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments