- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL821MM35S
Description
+
Cap Aluminum Lytic 820uF 80V 20% (18 X 35mm) Radial 7.5mm 0.035 Ohm 2890mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA800ELL821MM35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA800ELL821MM35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 35 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.82
50
$3.20
250
$2.96
500
$2.84
1,000
$2.72
2,500 +
$2.65
Click for Quote
Log in
to unlock special pricing