- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA800ELL681MM30S
Description
+
Cap Aluminum Lytic 680uF 80V 20% (18 X 30mm) Radial 7.5mm 0.041 Ohm 2580mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA800ELL681MM30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA800ELL681MM30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 30 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.53
100
$2.06
250
$1.96
500
$1.91
1,000
$1.80
2,500
$1.75
5,000
$1.27
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing