- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA630ELL681ML25S
Description
+
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 0.061 Ohm 2030mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA630ELL681ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA630ELL681ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.8185
500
$0.7998
1,000
$0.7827
2,500
$0.7671
5,000
$0.4949
7,500
$0.4886
10,000
$0.4874
15,000 +
$0.4856
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments