- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA500ELL561MU20S
Description
+
Cap Aluminum Lytic 560uF 50V 20% (14.5 X 20mm) Radial 7.5mm 0.055 Ohm 1740mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA500ELL561MU20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA500ELL561MU20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:14.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.6614
500
$0.6598
1,000
$0.6318
2,500
$0.5799
5,000
$0.3741
7,500
$0.3732
10,000
$0.3641
15,000 +
$0.3632
Click for Quote
Log in
to unlock special pricing