- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA500ELL122ML30S
Description
+
Cap Aluminum Lytic 1200uF 50V 20% (16 X 30mm) Radial 7.5mm 0.027 Ohm 2940mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA500ELL122ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA500ELL122ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,790
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.8106
500
$0.7921
1,000
$0.7751
2,500
$0.7596
5,000
$0.4901
7,500
$0.4838
10,000
$0.4826
15,000 +
$0.4808
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments