- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA350ELL272ML35S
Description
+
Cap Aluminum Lytic 2700uF 35V 20% (16 X 35mm) Radial 7.5mm 0.02 Ohm 3590mA 5000h 125A°C Automotive Bulk
Search Keywords: EGPA350ELL272ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA350ELL272ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.033
100
$1.652
250
$1.578
500
$1.532
1,000
$1.448
2,500
$1.409
5,000
$0.904
7,500 +
$0.881
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cap Aluminum Lytic 2700uF 35V 20% (14.5 X 40mm) Radial 7.5mm 0.018 Ohm 4000mA 5000h 125A°C Automotive Bulk
In Stock:
490
Minimum Order:
25