- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPA101ELL391MM25S
Description
+
Cap Aluminum Lytic 390uF 100V 20% (18 X 25mm) Radial 7.5mm 0.064 Ohm 2110mA 3000h 125A°C Automotive Bulk
Search Keywords: EGPA101ELL391MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPA101ELL391MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.896
100
$1.697
250
$1.658
500
$1.634
1,000
$1.590
2,500
$1.570
5,000
$1.007
7,500 +
$0.994
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments