- Home ›
- All Products›
- E91F421VND102MB80U
Description
+
Cap Alum 1000UF 20% 420V Snap
Search Keywords: E91F421VND102MB80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E91F421VND102MB80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$22.94
32
$17.20
48
$16.06
64 +
$15.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments