- Home ›
- All Products›
- E91F401VSN391MR65U
Chemi-Con
E91F401VSN391MR65U
Cap Alum 390UF 20% 400V Snap
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 390UF 20% 400V Snap
Search Keywords: E91F401VSN391MR65U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E91F401VSN391MR65U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is E91F401VSN391MR65U RoHS compliant?
Yes, E91F401VSN391MR65U is RoHS compliant.
What is the lead time for E91F401VSN391MR65U?
The standard lead time for E91F401VSN391MR65U is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
50
$7.84
100
$5.88
150
$5.49
200 +
$5.38
Click for Quote
Log in
to unlock special pricing