- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E82D501VNN470MP30T
E82D501VNN470MP30T
Chemi-Con
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 47µF; Voltage Rating: 500VDC;...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 47µF; Voltage Rating: 500VDC;...
Search Keywords: E82D501VNN470MP30T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E82D501VNN470MP30T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.02
200
$1.64
400
$1.26
600
$1.22
1,000
$1.20
2,600
$1.15
5,000
$1.12
7,600 +
$1.09
Click for Quote
Log in
to unlock special pricing