- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E82D501VNN221MR50T
Chemi-Con
E82D501VNN221MR50T
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 220µF; Voltage Rating: 500VDC;...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 220µF; Voltage Rating: 500VDC;...
Search Keywords: E82D501VNN221MR50T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E82D501VNN221MR50T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:US
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is E82D501VNN221MR50T RoHS compliant?
Yes, E82D501VNN221MR50T is RoHS compliant.
What is the lead time for E82D501VNN221MR50T?
The standard lead time for E82D501VNN221MR50T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
200
$3.43
400
$2.67
600
$2.52
1,000
$2.51
2,600
$2.45
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing