- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E82D201VNN222MA63T
Chemi-Con
E82D201VNN222MA63T
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 2200µF; Voltage Rating: 200VDC;...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 2200µF; Voltage Rating: 200VDC;...
Search Keywords: E82D201VNN222MA63T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E82D201VNN222MA63T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:US
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is E82D201VNN222MA63T RoHS compliant?
Yes, E82D201VNN222MA63T is RoHS compliant.
What is the lead time for E82D201VNN222MA63T?
The standard lead time for E82D201VNN222MA63T is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$7.60
100
$5.70
150
$5.32
200 +
$5.21
Click for Quote
Log in
to unlock special pricing