- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E81D401VNN121MQ30U
E81D401VNN121MQ30U
Chemi-Con
Cap 120Mf 400V 20% Al
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap 120Mf 400V 20% Al
Search Keywords: E81D401VNN121MQ30U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E81D401VNN121MQ30U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1.90
200
$1.66
400
$1.33
600
$1.31
1,000
$1.27
2,600
$1.26
5,000
$1.24
7,600 +
$1.23
Click for Quote
Log in
to unlock special pricing