- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E81D350VNN123MR35T
E81D350VNN123MR35T
Chemi-Con
E81D Series 12000 uF 35 V 20 % Snap-In Aluminum Electrolytic Capacitor
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
E81D Series 12000 uF 35 V 20 % Snap-In Aluminum Electrolytic Capacitor
Search Keywords: E81D350VNN123MR35T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E81D350VNN123MR35T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.04
200
$2.36
400
$1.83
600
$1.80
1,000
$1.73
2,600
$1.68
5,000
$1.64
7,600 +
$1.63
Click for Quote
Log in
to unlock special pricing