- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37L451HPN222MCB7M
Description
+
Cap Alum 2200UF 20% 450V Screw
Search Keywords: E37L451HPN222MCB7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37L451HPN222MCB7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
49
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$28.93
25
$22.56
37
$21.34
49 +
$20.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments