- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37L421CPN562MEB7U
Chemi-Con
E37L421CPN562MEB7U
Cap Alum 5600UF 20% 420V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 5600UF 20% 420V Screw
Search Keywords: E37L421CPN562MEB7U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37L421CPN562MEB7U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is E37L421CPN562MEB7U RoHS compliant?
Yes, E37L421CPN562MEB7U is RoHS compliant.
What is the lead time for E37L421CPN562MEB7U?
The standard lead time for E37L421CPN562MEB7U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
4
$77.86
8
$58.40
12
$54.50
16 +
$53.41
Click for Quote
Log in
to unlock special pricing