- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37F501CPN392MF92M
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
E37F501CPN392MF92M
Cap Aluminum Lytic 3900uF 500V 20% (89 X 92mm) Screw Terminal 0.025 Ohm 14200mA 5000h 85°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3900uF 500V 20% (89 X 92mm) Screw Terminal 0.025 Ohm 14200mA 5000h 85°C
Search Keywords: E37F501CPN392MF92M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37F501CPN392MF92M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Voltage:500 VDC
Product Guides
+
Frequently Asked Questions
Is E37F501CPN392MF92M discontinued?
Yes, E37F501CPN392MF92M from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E37F501CPN392MF92M?
The recommended replacement for E37F501CPN392MF92M is E37F501CPN392MF92U from Chemi-Con, available from OnlineComponents.com.
Is E37F501CPN392MF92M RoHS compliant?
Yes, E37F501CPN392MF92M is RoHS compliant.
What is the lead time for E37F501CPN392MF92M?
The standard lead time for E37F501CPN392MF92M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.