- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37F401CPN103MEJ1M
Description
+
Cap Alum 10000UF 20% 400V Screw
Search Keywords: E37F401CPN103MEJ1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37F401CPN103MEJ1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$83.60
9
$72.37
18
$56.85
27
$53.74
54
$53.61
108
$52.31
252 +
$51.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments