- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36L561CSN282MF97U
Chemi-Con
E36L561CSN282MF97U
Cap Alum 2800UF 20% 560V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 2800UF 20% 560V Screw
Search Keywords: E36L561CSN282MF97U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36L561CSN282MF97U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier's Standard Package:
16
Frequently Asked Questions
Is E36L561CSN282MF97U RoHS compliant?
Yes, E36L561CSN282MF97U is RoHS compliant.
What is the lead time for E36L561CSN282MF97U?
The standard lead time for E36L561CSN282MF97U is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
4
$79.16
8
$59.37
12
$55.41
16 +
$54.31
Click for Quote
Log in
to unlock special pricing