- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36F451CGS452MEB7U
Chemi-Con
E36F451CGS452MEB7U
Cap Alum 4.5MF 20% 450V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 4.5MF 20% 450V Screw
Search Keywords: E36F451CGS452MEB7U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36F451CGS452MEB7U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is E36F451CGS452MEB7U RoHS compliant?
Yes, E36F451CGS452MEB7U is RoHS compliant.
What is the lead time for E36F451CGS452MEB7U?
The standard lead time for E36F451CGS452MEB7U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$52.70
5
$47.02
16
$45.62
32
$40.85
64
$39.17
112
$38.12
256 +
$37.62
Click for Quote
Log in
to unlock special pricing