- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36F451CGN472MEE3U
Chemi-Con
E36F451CGN472MEE3U
Cap Alum 4.7MF 20% 450V Screw Ch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 4.7MF 20% 450V Screw Ch
Search Keywords: E36F451CGN472MEE3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36F451CGN472MEE3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is E36F451CGN472MEE3U RoHS compliant?
Yes, E36F451CGN472MEE3U is RoHS compliant.
What is the lead time for E36F451CGN472MEE3U?
The standard lead time for E36F451CGN472MEE3U is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$53.84
5
$48.05
16
$46.61
32
$41.73
64
$40.02
112
$38.95
256 +
$38.44
Click for Quote
Log in
to unlock special pricing