- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D800HPN153MAD0M
Description
+
Cap Aluminum Lytic 15000uF 80V 20% (35 X 130mm) Screw Terminal 0.0129 Ohm 8930mA 2000h 85ƒA€A°C
Search Keywords: E36D800HPN153MAD0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D800HPN153MAD0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:35 x 130 mm
-
Termination Style:Screw Terminal2202
-
Voltage:80 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
E36D800HPN153MAD0U
VIEW PRODUCT