- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D800HPN124MEM9U
Chemi-Con
E36D800HPN124MEM9U
Cap Alum 120000UF 20% 80V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 120000UF 20% 80V Screw
Search Keywords: E36D800HPN124MEM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D800HPN124MEM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is E36D800HPN124MEM9U RoHS compliant?
Yes, E36D800HPN124MEM9U is RoHS compliant.
What is the lead time for E36D800HPN124MEM9U?
The standard lead time for E36D800HPN124MEM9U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$59.15
9
$51.20
18
$46.51
27
$45.84
54
$43.96
108
$42.79
252 +
$42.23
Click for Quote
Log in
to unlock special pricing