- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D800HPN103MA92M
Chemi-Con
E36D800HPN103MA92M
Cap Aluminum Lytic 10000uF 80V 20% (35 X 92mm) Screw Terminal 0.0182 Ohm 6600mA 2000h 85ƒA€A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10000uF 80V 20% (35 X 92mm) Screw Terminal 0.0182 Ohm 6600mA 2000h 85ƒA€A°C
Search Keywords: E36D800HPN103MA92M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D800HPN103MA92M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
Supplier's Standard Package:
100 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:35 x 92 mm
-
Termination Style:Screw Terminal2202
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is E36D800HPN103MA92M RoHS compliant?
Yes, E36D800HPN103MA92M is RoHS compliant.
What is the lead time for E36D800HPN103MA92M?
The standard lead time for E36D800HPN103MA92M is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
25
$19.12
50
$14.34
75
$13.38
100 +
$13.12
Click for Quote
Log in
to unlock special pricing