- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D500HPN223MC54U
Chemi-Con
E36D500HPN223MC54U
Cap Alum 22000UF 20% 50V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 22000UF 20% 50V Screw
Search Keywords: E36D500HPN223MC54U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D500HPN223MC54U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
49
Product Guides
+
Frequently Asked Questions
Is E36D500HPN223MC54U RoHS compliant?
Yes, E36D500HPN223MC54U is RoHS compliant.
What is the lead time for E36D500HPN223MC54U?
The standard lead time for E36D500HPN223MC54U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
13
$20.00
25
$15.60
37
$14.76
49 +
$14.46
Click for Quote
Log in
to unlock special pricing