- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D451HPN152MCA5M
Description
+
Cap Aluminum Lytic 1500uF 450V 20% (50.8 X 105mm) Screw Terminal 0.1658 Ohm 4990mA 2000h 85ƒA€A°C
Search Keywords: E36D451HPN152MCA5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D451HPN152MCA5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:50.8 x 105 mm
-
Termination Style:Screw Terminal2202
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.