- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D350HPN124MD79U
Chemi-Con
E36D350HPN124MD79U
Cap Alum 120000UF 20% 35V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 120000UF 20% 35V Screw
Search Keywords: E36D350HPN124MD79U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D350HPN124MD79U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is E36D350HPN124MD79U RoHS compliant?
Yes, E36D350HPN124MD79U is RoHS compliant.
What is the lead time for E36D350HPN124MD79U?
The standard lead time for E36D350HPN124MD79U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$26.90
5
$25.17
20
$23.29
40
$21.16
60
$20.85
100
$20.00
260 +
$19.46
Click for Quote
Log in
to unlock special pricing