- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D250LPN683MAA5U
Description
+
Cap Alum 68000UF 20% 25V Screw
Search Keywords: E36D250LPN683MAA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D250LPN683MAA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$27.81
50
$17.11
75
$13.55
100 +
$13.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments