- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D401HPN332ME92M
Description
+
Cap Aluminum Lytic 3300uF 400V 20% (76.2 X 92mm) Screw Terminal 0.048 Ohm 9730mA 2000h 105ƒA€A°C
Search Keywords: E32D401HPN332ME92M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D401HPN332ME92M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
16 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:N/A
-
Size:76.2 x 92 mm
-
Termination Style:Screw Terminal2202
-
Voltage:400 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.